Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Autec Power Systems
Part No:
SP75-14800
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.56 A
Maximum Output Power:
75 W
Input Connector Type:
Molex Connector
Dimension:
101.64 x 50.83 x 30.5 mm
AC/DC Power Supply Single-OUT 48V 1.56A 75W
Search Keywords:
SP7514800
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$84.85
$84.850
10
$27.88
$278.800
25
$25.89
$647.250
50
$24.16
$1,208.000
100
+
$23.23
$2,323.000
Product Guides