help desk software

18062-ER

Aven Tools

18062ER Tweezers, 5A-SA, Super Fine, Stainless Steel, 4.5"

RoHS Compliant
bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Aven Tools
Part No:
18062-ER
RoHS:
Yes
HTS:
8203.20.2000
COO:
PK
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
bag
18062ER Tweezers, 5A-SA, Super Fine, Stainless Steel, 4.5"
Search Keywords:
18062ER
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$15.66
$15.660
Tools/3D Models