help desk software

ACM0802A-RN-YBW

AZ Display/American Zettler Displays

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
ACM0802A-RN-YBW
RoHS:
Yes
HTS:
8531200020
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Display Format:
8 x 2
Display Type:
STN - Yellow (+)
Display Mode:
Reflective (+)
Viewing Angle:
6:00
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
None
Active Area:
36.40 x 13.9 mm
Character Size:
2.95 x 4.75 mm
Dimension:
40.0 x 35.4 x 8.2 mm
Interface:
4/8-Bit Parallel
Operating Temperature:
-20 to +70 °C
Search Keywords:
ACM0802ARNYBW
IN STOCK: 125
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$11.87
$35.610
25
$4.45
$111.250
50
$2.97
$148.500
100
$2.66
$266.000
250
$2.47
$617.500
500
$2.31
$1,155.000
1,000 +
$2.25
$2,250.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models