help desk software
DATA SHEET

ACM0802C-FL-YBH

AZ Display/American Zettler Displays

LCD Character Display Module 8 x 2 Transflective Green B/L, Yellow STN, Bottom .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
ACM0802C-FL-YBH
RoHS:
Yes
HTS:
8531200020
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
Box
Display Format:
8 x 2
Display Type:
STN - Yellow (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
27.81 x 11.5 mm
Character Size:
2.96 x 5.56 mm
Dimension:
58.0 x 32.0 x 12.8 mm
Interface:
4/8-Bit Parallel
Operating Temperature:
-20 to +70 °C
The ACM0802C-FL-YBH is a highly functional LCD character display module designed by AZ Display/American Zettler Displays. This module features an 8 x 2 character configuration, making it perfect for applications that require a compact yet easily readable display solution. With a transflective green backlight, this display ensures excellent visibility in various lighting conditions. The yellow STN technology utilized in this module enhances the display's contrast and readability, even at wider viewing angles. The bottom connector interface allows for convenient and straightforward integration into your electronic devices, making this module an ideal choice for a wide range of applications, including industrial equipment, medical devices, and consumer electronics. Trust in the reliability and quality that AZ Display/American Zettler Displays offers with the ACM0802C-FL-YBH LCD character display module.
Search Keywords:
ACM0802CFLYBH
IN STOCK: 0
MOQ for out of Stock Qty:
400
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$10.27
$4,108.000
800
$5.44
$4,352.000
1,200
$3.83
$4,596.000
1,600 +
$3.75
$6,000.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
ACM0802C-FL-YBH-GN
ACM0802C-FL-YBH-GN
VIEW PRODUCT
Tools/3D Models