ACM0802C-FL-YBS-L
AZ Display/American Zettler DisplaysLCD Character Display Module 8 x 2 Transflective Green B/L, Yellow STN, Bottom
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
ACM0802C-FL-YBS-L
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Display Format:
8 x 2
Display Type:
STN - Yellow (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
27.81 x 11.5 mm
Character Size:
2.96 x 5.56 mm
Dimension:
58.0 x 32.0 x 12.8 mm
Interface:
4/8-Bit Parallel
Operating Temperature:
-20 to +70 °C
LCD Character Display Module 8 x 2 Transflective Green B/L, Yellow STN, Bottom
Search Keywords:
ACM0802CFLYBSL
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
250
$9.79
$2,447.500
500
$5.18
$2,590.000
750
$3.65
$2,737.500
1,000
+
$3.58
$3,580.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides