ACM0802C-RN-GBS
AZ Display/American Zettler DisplaysLCD Character Display Module 8 x 2 Reflective No B/L, Gray STN, Bottom .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
ACM0802C-RN-GBS
RoHS:
Yes
HTS:
8531200020
COO:
CN
Supplier Standard Pack
500
Package Type:
Box
Display Format:
8 x 2
Display Type:
STN - Gray (+)
Display Mode:
Reflective (+)
Viewing Angle:
6:00
Text Color:
Blue
Background Color:
Gray
Backlight:
None
Active Area:
27.81 x 11.5 mm
Character Size:
2.96 x 5.56 mm
Dimension:
58.0 x 32.0 x 8.6 mm
Interface:
4/8-Bit Parallel
Operating Temperature:
-20 to +70 °C
The AZ Display/American Zettler Displays part ACM0802C-RN-GBS is a versatile LCD character display module. It features 8 rows and 2 columns for clear and concise information display. This module is designed with a reflective property, making it readable even under different lighting conditions without the need for a backlight. The gray STN (Super Twisted Nematic) technology ensures sharp contrast and excellent viewing angles. Its bottom-positioned interface allows for easy integration and connectivity. This display module is ideal for various applications requiring a reliable and easy-to-use character display.
Search Keywords:
ACM0802CRNGBS
IN STOCK:
390
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
4
$7.11
$28.440
25
$5.41
$135.250
100
$4.41
$441.000
125
$4.34
$542.500
250
$4.28
$1,070.000
375
$4.21
$1,578.750
500
+
$4.15
$2,075.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides