help desk software

ACM1202B-FLW-FBE

AZ Display/American Zettler Displays

LIQUID CRYSTAL DISPLAY .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
ACM1202B-FLW-FBE
RoHS:
Yes
HTS:
8531200020
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Display Format:
12 x 2
Display Type:
FSTN (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Black
Background Color:
White
Backlight:
LED - White
Active Area:
No Info
Character Size:
No Info
Dimension:
No Info
Interface:
No Info
Operating Temperature:
-20 to +70 °C
The ACM1202B-FLW-FBE is an exceptional display module offered by AZ Display, a leading manufacturer of high-quality electronic displays. Designed for various applications, this part is a 12x2 character LCD module featuring a blue backlight and white characters. The display offers excellent readability with its high contrast and wide viewing angle, ensuring clear visibility in both indoor and outdoor environments.With its compact size and lightweight design, the ACM1202B-FLW-FBE is easy to integrate into any project, making it an ideal choice for industrial control systems, medical devices, telecommunications, and many other applications. The module is designed to provide long lifespan and reliable performance, meeting the demands of even the most demanding environments.Whether you need to display alphanumeric characters, symbols, or icons, this AZ Display part delivers exceptional performance. Its simple interface allows for easy control and integration into various projects. Additionally, the blue backlight enhances visibility and adds a modern aesthetic to any design.Choose the ACM1202B-FLW-FBE display module for its exceptional quality, reliable performance, and versatility. Trust the expertise of AZ Display and experience the advanced functionality and reliable display solutions offered by this outstanding product.
Search Keywords:
ACM1202BFLWFBE
IN STOCK: 0
MOQ for out of Stock Qty:
750
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
750
$8.36
$6,270.000
1,500
$8.24
$12,360.000
2,250
$8.12
$18,270.000
3,000 +
$7.99
$23,970.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models