ACM1602B-FL-YBS
AZ Display/American Zettler DisplaysLCD Character Display Module 16 x 2 Transflective Green B/L, Yellow STN, Bottom .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
ACM1602B-FL-YBS
RoHS:
Yes
HTS:
8531200020
COO:
CN
Supplier Standard Pack
1
Package Type:
Box
Display Format:
16 x 2
Display Type:
STN - Yellow (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
55.73 x 11.0 mm
Character Size:
3.00 x 5.23 mm
Dimension:
84.0 x 44.0 x 13.5 mm
Interface:
4/8-Bit Parallel
Operating Temperature:
-20 to +70 °C
The ACM1602B-FL-YBS is a high-quality LCD Character Display Module featuring a compact design with 16 x 2 characters. It utilizes the unique transflective technology to ensure excellent visibility even in demanding lighting conditions. The module offers a vibrant green backlight and a vibrant yellow STN (Super Twisted Nematic) display for crystal-clear text and graphics. With its versatile bottom connector, the ACM1602B-FL-YBS is easy to integrate into various applications and offers exceptional durability and reliability.
Search Keywords:
ACM1602BFLYBS
IN STOCK:
3,167
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
2
$14.69
$29.380
25
$9.84
$246.000
100
$8.89
$889.000
125
$8.76
$1,095.000
250
$8.63
$2,157.500
375
$8.50
$3,187.500
500
+
$8.37
$4,185.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides