ACM1602E-FL-YBS
AZ Display/American Zettler DisplaysLCD Character Display Module 16 x 2 Transflective Green B/L, Yellow STN, Bottom
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
ACM1602E-FL-YBS
RoHS:
Yes
HTS:
8531200020
COO:
CN
Supplier Standard Pack
250
Package Type:
Box
Display Format:
16 x 2
Display Type:
STN - Yellow (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
56.21 x 10.98 mm
Character Size:
3.00 x 5.23 mm
Dimension:
85.0 x 36.0 x 14.5 mm
Interface:
4/8-Bit Parallel
Operating Temperature:
-20 to +70 °C
LCD Character Display Module 16 x 2 Transflective Green B/L, Yellow STN, Bottom
Search Keywords:
ACM1602EFLYBS
IN STOCK:
241
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$27.17
$27.170
500
+
$7.98
$3,990.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides