help desk software
DATA SHEET

ACM1602K-FL-YBH

AZ Display/American Zettler Displays

LCD Character Display Module 16 x 2 Transflective Green B/L, Yellow STN, Bottom .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
ACM1602K-FL-YBH
Alias/AKA:
ACM1602K-FL-YBH-G
RoHS:
Yes
HTS:
8531200020
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Display Format:
16 x 2
Display Type:
STN - Yellow (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
55.73 x 10.98 mm
Character Size:
3.00 x 5.23 mm
Dimension:
80.0 x 36.0 x 13.5 mm
Interface:
4/8-Bit Parallel
Operating Temperature:
-20 to +70 °C
Life Cycle:
Discontinued
The ACM1602K-FL-YBH is a high-quality LCD character display module featuring 16 x 2 characters. It boasts a transflective green backlight for enhanced visibility and a yellow STN display technology for sharp and clear text. The bottom mount configuration ensures easy installation and compatibility with various applications. This display module offers reliable performance and durability, making it an excellent choice for industrial, automotive, and consumer electronics projects.
Search Keywords:
ACM1602KFLYBH
   This product has been discontinued by the supplier
MOQ for out of Stock Qty:
4
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models