help desk software
DATA SHEET

ACM1602K-FL-YBH-G

AZ Display/American Zettler Displays

LCD Character Display Module 16 x 2 Transflective Green B/L, Yellow STN, Bottom .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
ACM1602K-FL-YBH-G
Alias/AKA:
ACM1602K-FL-YBH
RoHS:
Yes
HTS:
8531200020
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Display Format:
16 x 2
Display Type:
STN - Yellow (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
55.73 x 10.98 mm
Character Size:
3.00 x 5.23 mm
Dimension:
80.0 x 36.0 x 13.5 mm
Interface:
4/8-Bit Parallel
Operating Temperature:
-20 to +70 °C
Life Cycle:
Discontinued
The AZ Display ACM1602K-FL-YBH-G is a high-quality LCD character display module featuring a compact size of 16 x 2 characters. The display incorporates a transflective green backlight, ensuring optimal visibility in various lighting conditions. The yellow STN technology enhances the contrast and enhances the display's readability. This module is designed with a bottom connector, allowing for convenient and seamless integration into your product or project. Perfect for applications that require clear and legible text, this display module is a reliable and durable choice for any industry.
Search Keywords:
ACM1602KFLYBHG
   This product has been discontinued by the supplier
MOQ for out of Stock Qty:
125
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models