ACM1604C-RN-GTH-D
AZ Display/American Zettler DisplaysLCD Character Display Module 16 x 4 Reflective No B/L, Gray STN, Top
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
ACM1604C-RN-GTH-D
RoHS:
Yes
HTS:
8531200020
COO:
CN
Supplier Standard Pack
250
Package Type:
Box
Display Format:
16 x 4
Display Type:
STN - Gray (+)
Display Mode:
Reflective (+)
Viewing Angle:
12:00
Text Color:
Blue
Background Color:
Gray
Backlight:
None
Active Area:
56.2 x 20.8 mm
Character Size:
2.95 x 4.74 mm
Dimension:
87.0 x 60.0 x 13.5 mm
Interface:
4/8-Bit Parallel
Operating Temperature:
-20 to +70 °C
LCD Character Display Module 16 x 4 Reflective No B/L, Gray STN, Top
Search Keywords:
ACM1604CRNGTHD
IN STOCK:
121
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
2
$23.41
$46.820
25
$21.77
$544.250
100
$20.68
$2,068.000
125
$19.65
$2,456.250
250
$10.40
$2,600.000
375
$7.32
$2,745.000
500
+
$7.17
$3,585.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides