ACM2002R-FL-GBS
AZ Display/American Zettler DisplaysCharacter Display STN Transflective 20Char x 2Line 16-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
ACM2002R-FL-GBS
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Display Format:
20 x 2
Display Type:
STN - Gray (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
149.0 x 23.0 mm
Character Size:
6.00 x 9.66 mm
Dimension:
180 x 40 x 14.5 mm
Interface:
4/8-Bit Parallel
Operating Temperature:
-20 to +70 °C
Character Display STN Transflective 20Char x 2Line 16-Pin
Search Keywords:
ACM2002RFLGBS
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
13 Weeks
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides