help desk software
DATA SHEET

ACM2004D-FL-GBH

AZ Display/American Zettler Displays

Character Display STN Reflective 20Char x 4Line

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
ACM2004D-FL-GBH
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Display Format:
20 x 4
Display Type:
STN - Gray (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
70.40 x 20.80 mm
Character Size:
2.95 x 4.75 mm
Dimension:
98.0 x 60.0 x 14.0 mm
Interface:
4/8-Bit Parallel
Operating Temperature:
-20 to +70 °C
Character Display STN Reflective 20Char x 4Line
Search Keywords:
ACM2004DFLGBH
IN STOCK: 0
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.49
$25.490
100 +
$13.83
$1,383.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides