help desk software
DATA SHEET

ACM2004D-FL-YBS-D

AZ Display/American Zettler Displays

LCD Character Display Module 20 x 4 Transflective Green B/L, Yellow STN, Bottom

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
ACM2004D-FL-YBS-D
RoHS:
Yes
HTS:
8531200020
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Box
Display Format:
20 x 4
Display Type:
STN - Yellow (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
70.40 x 20.80 mm
Character Size:
2.95 x 4.75 mm
Dimension:
98.0 x 60.0 x 14.0 mm
Interface:
4/8-Bit Parallel
Operating Temperature:
-20 to +70 °C
LCD Character Display Module 20 x 4 Transflective Green B/L, Yellow STN, Bottom
Search Keywords:
ACM2004DFLYBSD
IN STOCK: 0
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.42
$24.420
25
$14.14
$353.500
100
$13.25
$1,325.000
250
$12.05
$3,012.500
500
$10.20
$5,100.000
1,000
$9.46
$9,460.000
3,000 +
$9.20
$27,600.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models