ACM2004D-ML-YTS
AZ Display/American Zettler DisplaysLCD Character Display Module - ACM2004D Series - Transflective Positive - LED Backlight - Yellow STN - Top View (12 o'clock) - 5V. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
ACM2004D-ML-YTS
RoHS:
Yes
HTS:
8531200020
COO:
CN
Supplier Standard Pack
500
Package Type:
Box
Display Format:
20 x 4
Display Type:
STN - Yellow (+)
Display Mode:
Transmissive (+)
Viewing Angle:
12:00
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
70.40 x 20.80 mm
Character Size:
2.95 x 4.75 mm
Dimension:
98.0 x 60.0 x 14.0 mm
Interface:
4/8-Bit Parallel
Operating Temperature:
-20 to +70 °C
The ACM2004D-ML-YTS is LCD character display module with 20 Characters x 4 Lines and 5x7 Dot Matrix Character Cursor. HD44780 equivalent LCD controller/driver built-In. This LCD module is ideal for outdoor applications, such as Kiosks, Meters, Solar Inverters, and EV charging stations. This LCD module is designed with an enhanced operating temperature of -30C to 80C by means of high-end polarizers and enhanced liquid crystal fluid, capable of passing stringent 85C /85% RH (Relative Humidity) 1000 hours reliability test conditions. At low temperatures, the liquid crystal fluid maintains its viscosity, allowing the IC to refresh the data logic without any latency in the response time. At the high extreme of the operating temperature spectrum, the polarizer and adhesive materials are able to withstand the heat without warping the film and damaging the optical performance of the LCD module.
Search Keywords:
ACM2004DMLYTS
IN STOCK:
102
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
2
$34.22
$68.440
25
$32.51
$812.750
100
$30.89
$3,089.000
125
$29.34
$3,667.500
250
$15.53
$3,882.500
375
$10.93
$4,098.750
500
+
$10.71
$5,355.000
Please Note:
Item may be subject to tariff fee if shipping within the United States