help desk software

ACM4002E-FL-YBH-207

AZ Display/American Zettler Displays

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
ACM4002E-FL-YBH-207
RoHS:
Yes
HTS:
8531200020
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Display Format:
40 x 2
Display Type:
STN - Yellow (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
147.5 x 11.5 mm
Character Size:
3.20 x 5.59 mm
Dimension:
182.0 x 33.5 x 14.0 mm
Interface:
4/8-Bit Parallel
Operating Temperature:
-20 to +70 °C
Search Keywords:
ACM4002EFLYBH207
IN STOCK: 35
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$18.07
$36.140
5
$16.89
$84.450
10
$15.85
$158.500
25
$14.51
$362.750
50
$13.73
$686.500
100
$13.21
$1,321.000
500 +
$12.88
$6,440.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models