help desk software
DATA SHEET

AGM1232G-FL-GBH

AZ Display/American Zettler Displays

LCD Graphic Display Module 128 x 32 Transflective Green B/L, Gray STN Bottom

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
AGM1232G-FL-GBH
RoHS:
Yes
HTS:
8531200020
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Display Format:
122 x 32
Resolution Standard:
Not App
LCD Type:
STN
Display Mode:
Transflective (+)
Backlight:
LED - Yellow/Green
Active Area:
60.0 x 18.0 mm
Interface:
8-Bit Parallel
Touchscreen:
No
Operating Temperature:
-20 to 70 °C
Life Cycle:
Discontinued & Replaced
LCD Graphic Display Module 128 x 32 Transflective Green B/L, Gray STN Bottom
Search Keywords:
AGM1232GFLGBH
  This product is not in stock and cannot be back-ordered
MOQ for out of Stock Qty:
125
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
AGM1232G-FLY-GBH
AGM1232G-FLY-GBH
VIEW PRODUCT
Tools/3D Models