help desk software
DATA SHEET

AGM1232G-FLY-GBH

AZ Display/American Zettler Displays

LCD Graphic Display Module - 122 x 32 Pixel Format - Positive Transflective - Gray STN - 8-Bit MPU Interface - LED Backlight - 5V Supply. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
AGM1232G-FLY-GBH
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The AGM1232G-FLY-GBH from AZ Display/American Zettler Displays is gray STN (super-twisted nematic) positive transflective LCD graphic display module with 122 x 32 pixel format. This graphic display module has LED backlight, 8-Bit MPU interface and operate at 5V supply voltage. Overall module size: 84.0 (W) x 44.0 (H) x 9.0/13.0 mm (D). Operating temperature range is from -20°C to 70°C.
Search Keywords:
AGM1232GFLYGBH
IN STOCK: 1,429
Ships today, if you order in
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$15.68
$1,960.000
250
$15.45
$3,862.500
375
$15.22
$5,707.500
500 +
$14.99
$7,495.000
Tools/3D Models
Product Guides