help desk software

AGM1264F-FL-YTW-171

AZ Display/American Zettler Displays

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
AGM1264F-FL-YTW-171
RoHS:
Yes
HTS:
8531200020
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Display Format:
128 x 64
LCD Type:
STN
Display Mode:
Transflective (+)
Backlight:
LED - Yellow/Green
Active Area:
70.7 x 38.8 mm
Supply Voltage:
5 V
Touchscreen:
No
Operating Temperature:
-20 to 70 °C
Search Keywords:
AGM1264FFLYTW171
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$48.42
$6,052.500
250
$25.56
$6,390.000
375
$17.57
$6,588.750
500 +
$17.22
$8,610.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models