Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
AGM1264P-NLR-FBW
RoHS:
Yes
HTS:
8531200020
COO:
CN
Supplier Standard Pack
36
Package Type:
Box
Display Format:
128 x 64
Display Type:
FSTN (-)
Display Mode:
Transmissive (-)
Backlight:
LED - Red
Dimension:
89.7 x 49.8 x 6 mm
Operating Temperature:
-20 to 70 °C
128 X 64 Red Backlight LCD Display PB Free
Search Keywords:
AGM1264PNLRFBW
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
125
$49.72
$6,215.000
250
$26.24
$6,560.000
375
$18.05
$6,768.750
500
+
$17.68
$8,840.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides