ATM0350D19-T
AZ Display/American Zettler Displays3.5in TFT LCD Display, 320 x 240, 500 nits, RGB, 54 pin, w/ Resistive TP
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
ATM0350D19-T
RoHS:
Yes
HTS:
8531200020
COO:
CN
Supplier Standard Pack
1
Size Diagonal:
3.5"
Resolution Standard:
QVGA
Display Format:
320 x 240
Viewing Angle:
+55/-60, +75/-75
Typical Brightness:
500 cd/m2
Typical Contrast Ratio:
N/A
Interface:
RGB
Backlight:
LED
Touchscreen:
Resistive - 4 Wire
Operating Temperature:
-20 to 70 °C
3.5in TFT LCD Display, 320 x 240, 500 nits, RGB, 54 pin, w/ Resistive TP
Search Keywords:
ATM0350D19T
IN STOCK:
82
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$109.68
$109.680
25
$102.00
$2,550.000
50
$54.00
$2,700.000
75
$38.00
$2,850.000
100
+
$37.24
$3,724.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
US-N300
Thrubeam ultrasonic sensor for dirty/dusty sensing environments. Transmitter, Receiver-NPN...
TIC-410A
Conn Test Probe 1 POS ST 1 Port
2-178288-6
DYNAMIC D3100 REC HSG 6P BLACK
IA30ESN15UC
Proximity Sensor - Inductive - 0.591" (15mm) Sensing Distance - SCR Output - 10V to 40V - ...