help desk software
DATA SHEET

ATM0500D13-T

AZ Display/American Zettler Displays

5in TFT LCD Display, 800 x 480, 280 nits, RGB, 40 pin, w/ Resistive TP

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
ATM0500D13-T
RoHS:
No
HTS:
8531200020
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size Diagonal:
5.0"
Resolution Standard:
WVGA
Display Format:
480 x 272
Display Color:
16.7M
Viewing Angle:
140/120 °
Typical Brightness:
280 cd/m2
Typical Contrast Ratio:
N/A
Backlight:
LED
Touchscreen:
No
Operating Temperature:
-20 to 70 °C
Life Cycle:
Discontinued & Replaced
5in TFT LCD Display, 800 x 480, 280 nits, RGB, 40 pin, w/ Resistive TP
Search Keywords:
ATM0500D13T
  This product is not in stock and cannot be back-ordered
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
ATM0500D19-T
ATM0500D19-T
VIEW PRODUCT
Tools/3D Models