help desk software
DATA SHEET

ATM0700D6B-CT

AZ Display/American Zettler Displays

7in TFT LCD Display, 800 x 480, 420 nits, RGB, 50 pin, w/ PCAP TP .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
ATM0700D6B-CT
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Size Diagonal:
7.0"
Resolution Standard:
WVGA
Display Format:
800 x 480
Display Color:
16.7M
Viewing Angle:
140/120 °
Typical Brightness:
430 cd/m2
Typical Contrast Ratio:
N/A
Backlight:
LED - White
Touchscreen:
No
Operating Temperature:
-20 to 70 °C
The AZ Display/American Zettler Displays part ATM0700D6B-CT is a high-quality 7-inch TFT LCD Display with a resolution of 800 x 480 pixels. This display offers an excellent brightness of 420 nits, making it suitable for various applications. It features an RGB interface with a 50-pin connection and comes with a PCAP TP (Projected Capacitive Touch Panel) for easy and intuitive touch input. With its compact size and impressive performance, this display is an ideal choice for projects that require clear and vibrant visual displays with touch functionality.
Search Keywords:
ATM0700D6BCT
IN STOCK: 0
MOQ for out of Stock Qty:
75
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
75
$201.03
$15,077.250
150
$102.68
$15,402.000
225
$69.89
$15,725.250
300 +
$68.49
$20,547.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models