ATM0700D6C-T
AZ Display/American Zettler Displays7" TFT LCD Display, 800 x 480, 800 nits, RGB, 50 pin, w/ Resistive TP
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
ATM0700D6C-T
RoHS:
Yes
HTS:
8531200020
COO:
CN
Supplier Standard Pack
40
Package Type:
Size Diagonal:
7.0"
Display Format:
800 x 480
Viewing Angle:
+70/-70, +70/-50
Typical Brightness:
800Cd/m2 (Min)
Typical Contrast Ratio:
500
Interface:
Digital RGB
Operating Temperature:
-20 to 70 °C
7" TFT LCD Display, 800 x 480, 800 nits, RGB, 50 pin, w/ Resistive TP
Search Keywords:
ATM0700D6CT
IN STOCK:
0
MOQ for out of Stock Qty:
130
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
130
$191.06
$24,837.800
260
$97.58
$25,370.800
390
$66.43
$25,907.700
520
+
$65.10
$33,852.000
Please Note:
Item may be subject to tariff fee if shipping within the United States