help desk software
DATA SHEET

ATM0700D6J-CT

AZ Display/American Zettler Displays

7in TFT LCD Display, 800 x 480, 850 nits, RGB, 50 pin, w/ PCAP TP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
AZ Display/American Zettler Displays
Part No:
ATM0700D6J-CT
RoHS:
Yes
HTS:
8531200020
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size Diagonal:
7.0"
Resolution Standard:
WVGA
Display Format:
800 x 480
Display Color:
16.7M
Viewing Angle:
140/120 °
Typical Brightness:
850Cd/m2 (Min)
Typical Contrast Ratio:
N/A
Backlight:
LED - White
Touchscreen:
No
Operating Temperature:
-20 to 70 °C
Life Cycle:
Discontinued & Replaced
7in TFT LCD Display, 800 x 480, 850 nits, RGB, 50 pin, w/ PCAP TP
Search Keywords:
ATM0700D6JCT
  This product is not in stock and cannot be back-ordered
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
ATM0700D6J-CTN
ATM0700D6J-CTN
VIEW PRODUCT
Tools/3D Models