Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
1653A
RoHS:
Yes
HTS:
8504409580
COO:
TW
Supplier Standard Pack
1
AC Input Voltage:
120 V
Number of Outputs:
1
Life Cycle:
Discontinued & Replaced
150V 2A AC Power Supply, 110VAC input version
Search Keywords:
1653A
This product is not in stock and cannot be back-ordered
Product Guides