help desk software
DATA SHEET

1670

B&K Precision Corp

AC/DC Power Supply Triple-OUT 0V to 30V/12V/5V 3A/0.5A/0.5A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
1670
RoHS:
Yes
HTS:
8504409520
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Input Voltage:
108 to 132 V
Dimension:
292 x 216 x 124 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Triple-OUT 0V to 30V/12V/5V 3A/0.5A/0.5A
Search Keywords:
1670
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
1670A
1670A
VIEW PRODUCT
Tools/3D Models
Product Guides