Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
1671A
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
AC Input Voltage:
108 to 132 V
Number of Outputs:
1
Triple-Output 30VDC, 5A Digital Display Power Supply
Search Keywords:
1671A
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$402.50
$402.500
Product Guides