help desk software
DATA SHEET

1671A-DEMO

B&K Precision Corp

Bench Power Supply 0V to 30V Dual-OUT 5A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
1671A-DEMO
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Input Voltage:
115,230 V
Number of Outputs:
31294
Life Cycle:
Discontinued & Replaced
Bench Power Supply 0V to 30V Dual-OUT 5A
Search Keywords:
1671ADEMO
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
1671A
1671A
VIEW PRODUCT
Tools/3D Models
Product Guides