Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
1680
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
AC Input Voltage:
110 to 132 V
Number of Outputs:
1
Life Cycle:
Discontinued & Replaced
13.8 VDC 4A Power Supply, 110VAC version
Search Keywords:
1680
This product is not in stock and cannot be back-ordered
Product Guides