Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
1688A
RoHS:
Yes
HTS:
8504409530
ECCN:
EAR99
Supplier Standard Pack
1
AC Input Voltage:
120,220 V
Dimension:
292 x 216 x 124 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 3V to 14V 20A
Search Keywords:
1688A
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1
Can Ship immediately
Product Guides