help desk software
DATA SHEET

1694

B&K Precision Corp

1-30V, 30A Switching DC Power Supply with Remote Sense

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
1694
RoHS:
Yes
HTS:
8504409540
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
AC Input Voltage:
100 to 240 V
Number of Outputs:
1
1-30V, 30A Switching DC Power Supply with Remote Sense
Search Keywords:
1694
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$842.50
$842.500
Tools/3D Models
Product Guides