help desk software
DATA SHEET

1697

B&K Precision Corp

Programmable DC Power Supply, 1-40VDC, 0-5A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
1697
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
AC Input Voltage:
90 to 265 V
Number of Outputs:
1
Life Cycle:
Discontinued & Replaced
Programmable DC Power Supply, 1-40VDC, 0-5A
Search Keywords:
1697
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$389.00
$389.000
RECOMMENDED REPLACEMENT
1697B
1697B
VIEW PRODUCT
Tools/3D Models
Product Guides