help desk software
DATA SHEET

1735

B&K Precision Corp

Bench Power Supply 0V to 30V 1 3A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
1735
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Input Voltage:
120 V
Number of Outputs:
1
Life Cycle:
Discontinued & Replaced
Bench Power Supply 0V to 30V 1 3A
Search Keywords:
1735
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
1735A
1735A
VIEW PRODUCT
Tools/3D Models
Product Guides