Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
1744A
RoHS:
Yes
HTS:
8504409530
Supplier Standard Pack
1
Package Type:
AC Input Voltage:
120/220 V
Number of Outputs:
1
Life Cycle:
Discontinued & Replaced
Bench Power Supply 0V to 35V 1 10A
Search Keywords:
1744A
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
+
$650.75
$650.750
Product Guides