help desk software
DATA SHEET

1746

B&K Precision Corp

AC/DC Power Supply Single-OUT 0V to 16V 10A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
1746
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
AC Input Voltage:
120 V
Dimension:
N/A
AC/DC Power Supply Single-OUT 0V to 16V 10A
Search Keywords:
1746
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$816.31
$816.310
Tools/3D Models
Product Guides