help desk software
DATA SHEET

1747

B&K Precision Corp

Dual Range DC Power Supply, 30V, 10A or 60V, 5A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
1747
RoHS:
Yes
HTS:
8504409530
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
AC Input Voltage:
115/230 V
Number of Outputs:
1
Dual Range DC Power Supply, 30V, 10A or 60V, 5A
Search Keywords:
1747
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$1,095.00
$1,095.000
Tools/3D Models
Product Guides