help desk software
DATA SHEET

1761

B&K Precision Corp

4 Digit Triple Output Pwr Sply ((2)0-35V, 0-3A/(1)2-6.5V, 5A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
1761
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
AC Input Voltage:
108 to 132 V
Number of Outputs:
3
4 Digit Triple Output Pwr Sply ((2)0-35V, 0-3A/(1)2-6.5V, 5A
Search Keywords:
1761
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$1,098.75
$1,098.750
Tools/3D Models
Product Guides