help desk software
DATA SHEET

1823A

B&K Precision Corp

2.4GHz Universal Frequency Counter with Ratio Function

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
1823A
RoHS:
Yes
HTS:
8542330000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Family:
1823
Minimum Operating Supply Voltage:
115 VAC
Frequency Range:
0.1 to 2.4 Hz to GHz
Display Type:
LED
Maximum Operating Supply Voltage:
230 VAC
Interface Type:
RS232C
Life Cycle:
Discontinued & Replaced
2.4GHz Universal Frequency Counter with Ratio Function
Search Keywords:
1823A
   This product has been discontinued by the supplier
Tools/3D Models
Product Guides