Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
1901
RoHS:
Yes
HTS:
8504409540
Supplier Standard Pack
1
Package Type:
AC Input Voltage:
100 to 120,220 to 240 V
Number of Outputs:
1
Life Cycle:
Discontinued & Replaced
Bench Power Supply 1V to 32V 1 30A
Search Keywords:
1901
This product is not in stock and cannot be back-ordered
Product Guides