Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
2120B
RoHS:
Yes
HTS:
9030201500
Supplier Standard Pack
1
Package Type:
Style:
Bench
Type:
Analog
Number of Channels:
2
Bandwidth:
40 MHz
Maximum Sampling Rate:
Not App
Vertical Resolution:
Not App
Display Type:
CRT - P31
Display Size:
6.0"
Interface Type:
None
AC Op Voltage Range (50/60Hz):
90-110, 108-132, 198-242, 216-264
AC Op Voltage Range (400Hz):
Not App
Operating Temperature:
0 to 40 °C
Warranty:
2 Years
Family:
2120B
Life Cycle:
Discontinued & Replaced
Oscilloscope - Analog -- 2 Ch, 30 MHz
Search Keywords:
2120B
This product is not in stock and cannot be back-ordered
Product Guides