help desk software
DATA SHEET

2120C

B&K Precision Corp

Oscilloscope - Analog -- 2 Ch, 30 MHz

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
2120C
RoHS:
Yes
HTS:
9030201500
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Style:
Bench
Type:
Analog
Number of Channels:
2
Bandwidth:
30 MHz
Maximum Sampling Rate:
Not App
Vertical Resolution:
Not App
Display Type:
CRT - P31
Display Size:
6.0"
Interface Type:
None
AC Op Voltage Range (50/60Hz):
90-110, 108-132, 198-242, 216-264
AC Op Voltage Range (400Hz):
Not App
Operating Temperature:
0 to 50 °C
Warranty:
1 Year
Family:
2120C
Oscilloscope - Analog -- 2 Ch, 30 MHz
Search Keywords:
2120C
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1 +
$1,212.50
$1,212.500
Tools/3D Models
Product Guides