help desk software
DATA SHEET

2190D

B&K Precision Corp

Oscilloscope (DSO) -- 2 Ch, 100 MHz -- 7" Color Display -- 1 Gs/S, 40Kpts/Ch

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
2190D
RoHS:
Yes
HTS:
9030201000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Style:
Bench
Type:
Digital
Number of Channels:
2
Bandwidth:
100 MHz
Maximum Sampling Rate:
1 Gs/Sec
Vertical Resolution:
8 Bits
Display Type:
Color TFT LCD
Display Size:
7.0"
Interface Type:
RS232/USB
AC Op Voltage Range (50/60Hz):
100-240
AC Op Voltage Range (400Hz):
100-240
Operating Temperature:
10 to 40 °C
Warranty:
1 Year
Family:
2190D
Life Cycle:
Discontinued & Replaced
Oscilloscope (DSO) -- 2 Ch, 100 MHz -- 7" Color Display -- 1 Gs/S, 40Kpts/Ch
Search Keywords:
2190D
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
2190E
2190E
VIEW PRODUCT
Tools/3D Models
Product Guides