2542C
B&K Precision CorpOscilloscope (DSO) -- 2 Ch, 100 MHz -- 8" Color Display -- 500Ms/S 7 Mpts (1 Ch 1 Gs/S, 14 Mpts)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
2542C
RoHS:
Yes
HTS:
9030201500
COO:
CN
Supplier Standard Pack
1
Style:
Bench
Type:
Digital + Arb Waveform Gen
Number of Channels:
2
Bandwidth:
100 MHz
Maximum Sampling Rate:
1 Gs/Sec
Vertical Resolution:
8 Bits
Display Type:
Color TFT LCD
Display Size:
8.0"
Interface Type:
LAN/USB
AC Op Voltage Range (50/60Hz):
100-240
AC Op Voltage Range (400Hz):
100-240
Operating Temperature:
10 to 40 °C
Warranty:
3 Years
Family:
2540C
Life Cycle:
Discontinued & Replaced
Oscilloscope (DSO) -- 2 Ch, 100 MHz -- 8" Color Display -- 500Ms/S 7 Mpts (1 Ch 1 Gs/S, 14 Mpts)
Search Keywords:
2542C
This product is not in stock and cannot be back-ordered
Product Guides