2542C-MSO
B&K Precision CorpOscilloscope (DSO-Mixed Signal) -- 2+16 Ch, 100 MHz -- 8" Color Display -- 500Ms/S 7 Mpts (1 Ch 1 Gs/S, 14 Mpts)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
2542C-MSO
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Package Type:
Style:
Bench
Type:
Digital Mixed Signal + Arb Waveform Gen
Number of Channels:
2+16
Bandwidth:
100 MHz
Maximum Sampling Rate:
1 Gs/Sec
Vertical Resolution:
8 Bits
Display Type:
Color TFT LCD
Display Size:
8.0"
Interface Type:
LAN/USB
AC Op Voltage Range (50/60Hz):
100-240
AC Op Voltage Range (400Hz):
100-240
Operating Temperature:
10 to 40 °C
Warranty:
3 Years
Family:
2540C
Oscilloscope (DSO-Mixed Signal) -- 2+16 Ch, 100 MHz -- 8" Color Display -- 500Ms/S 7 Mpts (1 Ch 1 Gs/S, 14 Mpts)
Search Keywords:
2542CMSO
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$1,565.00
$1,565.000
Product Guides