2553
B&K Precision CorpOscilloscope (DSO) -- 4 Ch, 70 MHz -- 7" Color Display -- 1Gs/S, 12Kpts (2 Ch 2 Gs/S 24Kpts)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
2553
RoHS:
Yes
HTS:
9030201500
COO:
CN
Supplier Standard Pack
1
Package Type:
Style:
Bench
Type:
Digital
Number of Channels:
4
Bandwidth:
70 MHz
Maximum Sampling Rate:
2 Gsps
Vertical Resolution:
8 Bits
Display Type:
Color TFT LCD
Display Size:
7.0"
Interface Type:
LAN/USB
AC Op Voltage Range (50/60Hz):
100-240
AC Op Voltage Range (400Hz):
100-240
Operating Temperature:
10 to 40 °C
Warranty:
3 Years
Family:
2550
Oscilloscope (DSO) -- 4 Ch, 70 MHz -- 7" Color Display -- 1Gs/S, 12Kpts (2 Ch 2 Gs/S 24Kpts)