help desk software

2558

B&K Precision Corp

Oscilloscope (DSO) -- 2 Ch, 300 MHz -- 7" Color Display -- 1Gs/S, 12Kpts (1 Ch 2Gs/S, 24Kpts)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
2558
RoHS:
Yes
HTS:
9030201500
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Style:
Bench
Type:
Digital
Number of Channels:
2
Bandwidth:
300 MHz
Maximum Sampling Rate:
2 Gsps
Vertical Resolution:
8 Bits
Display Type:
Color TFT LCD
Display Size:
7.0"
Interface Type:
LAN/USB
AC Op Voltage Range (50/60Hz):
100-240
AC Op Voltage Range (400Hz):
100-240
Operating Temperature:
10 to 40 °C
Warranty:
3 Years
Family:
2550
Life Cycle:
Discontinued & Replaced
Oscilloscope (DSO) -- 2 Ch, 300 MHz -- 7" Color Display -- 1Gs/S, 12Kpts (1 Ch 2Gs/S, 24Kpts)
Search Keywords:
2558
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
2568
2568
VIEW PRODUCT
Tools/3D Models