Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
2568
RoHS:
Yes
HTS:
9030201500
COO:
CN
ECCN:
3A992
Supplier Standard Pack
1
Package Type:
Style:
Bench
Type:
Digital
Number of Channels:
2
Bandwidth:
300 MHz
Maximum Sampling Rate:
N/A
Display Type:
TFT LCD
Interface Type:
USB
Operating Temperature:
10 to 40 °C
Warranty:
3 Year
Family:
2568
Digital Bench 2-CH USB Interface
Search Keywords:
2568
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
+
$2,590.00
$2,590.000
Product Guides