Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
B&K Precision Corp
Part No:
3001
RoHS:
Yes
HTS:
8543200000
COO:
TW
Supplier Standard Pack
1
Package Type:
Interface Type:
N/A
Frequency Range:
20 to 150 Hz to KHz
Minimum Operating Supply Voltage:
N/A
Modulation Type:
N/A
Maximum Operating Supply Voltage:
N/A
Family:
N/A
Display Type:
N/A
Operating Temperature:
0 to 50 °C
Audio Generator
Search Keywords:
3001
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$90.59
$90.590
5
$89.68
$448.400
10
$88.78
$887.800
25
+
$87.90
$2,197.500
Product Guides